
REA10164R7M450K | |
|---|---|
DigiKey Part Number | 478-REA10164R7M450KCT-ND - Cut Tape (CT) 478-REA10164R7M450KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA10164R7M450K |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 84 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.39000 | Fr.3.90 |
| 50 | Fr.0.29260 | Fr.14.63 |
| 100 | Fr.0.26180 | Fr.26.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.20417 | Fr.122.50 |
| 1,200 | Fr.0.18825 | Fr.225.90 |
| 1,800 | Fr.0.18022 | Fr.324.40 |
| 3,000 | Fr.0.17126 | Fr.513.78 |
| 4,200 | Fr.0.16599 | Fr.697.16 |
| 6,000 | Fr.0.16090 | Fr.965.40 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

