New Product
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3215FB32768B0HPWH1

DigiKey Part Number
478-ST3215FB32768B0HPWH1TR-ND - Tape & Reel (TR)
478-ST3215FB32768B0HPWH1CT-ND - Cut Tape (CT)
478-ST3215FB32768B0HPWH1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST3215FB32768B0HPWH1
Description
TUNING FORK 32KHZ, 3.2X1.5MM, 6.
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.033" (0.85mm)
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCMicro Crystal AG11,9122195-CM7V-T1A-32.768KHZ-6PF-20PPM-TA-QCCT-NDFr.0.39000Parametric Equivalent
SXTF321532768D10FShenzhen SCTF Electronics72,0005852-SXTF321532768D10FTR-NDFr.0.99400Parametric Equivalent
SXTF321532768D20FShenzhen SCTF Electronics72,0005852-SXTF321532768D20FTR-NDFr.0.97700Parametric Equivalent
In-Stock: 8,937
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.21500Fr.2.15
25Fr.0.20320Fr.5.08
50Fr.0.19480Fr.9.74
100Fr.0.18670Fr.18.67
250Fr.0.17656Fr.44.14
500Fr.0.16924Fr.84.62
1,000Fr.0.16224Fr.162.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.15173Fr.455.19
6,000Fr.0.14546Fr.872.76
9,000Fr.0.14191Fr.1,277.19
15,000Fr.0.13756Fr.2,063.40
21,000Fr.0.13477Fr.2,830.17
30,000Fr.0.13188Fr.3,956.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025