
TAJA155K020RNJ | |
|---|---|
DigiKey Part Number | 478-1658-2-ND - Tape & Reel (TR) 478-1658-1-ND - Cut Tape (CT) 478-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA155K020RNJ |
Description | CAP TANT 1.5UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.26100 | Fr.2.61 |
| 50 | Fr.0.19580 | Fr.9.79 |
| 100 | Fr.0.17600 | Fr.17.60 |
| 500 | Fr.0.14242 | Fr.71.21 |
| 1,000 | Fr.0.13206 | Fr.132.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12601 | Fr.252.02 |
| 4,000 | Fr.0.11885 | Fr.475.40 |
| 6,000 | Fr.0.11527 | Fr.691.62 |
| 10,000 | Fr.0.11130 | Fr.1,113.00 |
| 14,000 | Fr.0.10898 | Fr.1,525.72 |
| 20,000 | Fr.0.10675 | Fr.2,135.00 |
| 24,000 | Fr.0.10569 | Fr.2,536.56 |
| 48,000 | Fr.0.10212 | Fr.4,901.76 |
| 50,000 | Fr.0.10193 | Fr.5,096.50 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

