
TAP105K025BRW | |
|---|---|
DigiKey Part Number | 478-8950-2-ND - Tape & Reel (TR) 478-8950-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105K025BRW |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 50 | Fr.0.23480 | Fr.11.74 |
| 100 | Fr.0.21180 | Fr.21.18 |
| 500 | Fr.0.17300 | Fr.86.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.15809 | Fr.237.14 |
| 3,000 | Fr.0.14912 | Fr.447.36 |
| 4,500 | Fr.0.14462 | Fr.650.79 |
| 7,500 | Fr.0.13964 | Fr.1,047.30 |
| 10,500 | Fr.0.13672 | Fr.1,435.56 |
| 15,000 | Fr.0.13392 | Fr.2,008.80 |
| 18,000 | Fr.0.13259 | Fr.2,386.62 |
| 36,000 | Fr.0.12812 | Fr.4,612.32 |
| 37,500 | Fr.0.12788 | Fr.4,795.50 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

