100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA107M006R0100E

DigiKey Part Number
478-13199-2-ND - Tape & Reel (TR)
478-13199-1-ND - Cut Tape (CT)
478-13199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA107M006R0100E
Description
CAP TANT POLY 100UF 6.3V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
100 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJA107M006R0100KYOCERA AVX1,218478-9393-1-NDFr.1.19000Parametric Equivalent
PTMOJ107AT100Cal-Chip Electronics, Inc.4,0474713-PTMOJ107AT100CT-NDFr.1.16000Parametric Equivalent
In-Stock: 1,401
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.77000Fr.0.77
10Fr.0.49200Fr.4.92
50Fr.0.38220Fr.19.11
100Fr.0.34830Fr.34.83
500Fr.0.29112Fr.145.56
1,000Fr.0.27343Fr.273.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.28699Fr.573.98
6,000Fr.0.26764Fr.1,605.84
10,000Fr.0.26048Fr.2,604.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.77000
Unit Price with VAT:Fr.0.83237