



TCJA336M006R0200 | |
|---|---|
DigiKey Part Number | 478-3456-2-ND - Tape & Reel (TR) 478-3456-1-ND - Cut Tape (CT) 478-3456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA336M006R0200 |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJA336M006R0200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 33 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.53400 | Fr.5.34 |
| 50 | Fr.0.41680 | Fr.20.84 |
| 100 | Fr.0.38060 | Fr.38.06 |
| 500 | Fr.0.31940 | Fr.159.70 |
| 1,000 | Fr.0.30045 | Fr.300.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.28488 | Fr.569.76 |
| 6,000 | Fr.0.26562 | Fr.1,593.72 |
| 10,000 | Fr.0.25850 | Fr.2,585.00 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

