
UMC-104 | |
---|---|
DigiKey Part Number | 5073-UMC-104-ND |
Manufacturer | |
Manufacturer Product Number | UMC-104 |
Description | USB TO RS232 SERIAL 4 PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.162.23000 | Fr.162.23 |
10 | Fr.138.38000 | Fr.1,383.80 |
25 | Fr.132.42840 | Fr.3,310.71 |
Unit Price without VAT: | Fr.162.23000 |
---|---|
Unit Price with VAT: | Fr.175.37063 |