
MI1210K600R-10 | |
|---|---|
DigiKey Part Number | 240-2416-2-ND - Tape & Reel (TR) 240-2416-1-ND - Cut Tape (CT) 240-2416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1210K600R-10 |
Description | FERRITE BEAD 60 OHM 1210 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.5A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1210K600R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 25 | Fr.0.13960 | Fr.3.49 |
| 50 | Fr.0.12500 | Fr.6.25 |
| 100 | Fr.0.11140 | Fr.11.14 |
| 250 | Fr.0.09500 | Fr.23.75 |
| 500 | Fr.0.08370 | Fr.41.85 |
| 1,000 | Fr.0.07321 | Fr.73.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05817 | Fr.174.51 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |











