TYA3012R68M-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA252012R68M-10

DigiKey Part Number
240-TYA252012R68M-10TR-ND - Tape & Reel (TR)
240-TYA252012R68M-10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TYA252012R68M-10
Description
FIXED IND 680NH 3.15A 45MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.15 A 45mOhm Max 1007 (2518 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.10006Fr.1,000.60
Unit Price without VAT:Fr.0.10006
Unit Price with VAT:Fr.0.10816