


LTC4234IWHH#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4234IWHH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4234IWHH#PBF |
Description | IC HOT SWAP CTRLR GP 38QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 38-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4234IWHH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Turn On Voltage | |
Voltage - Supply | 2.9V ~ 15V | |
Current - Output (Max) | 20A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.12.27000 | Fr.12.27 |
| 10 | Fr.8.56500 | Fr.85.65 |
| 40 | Fr.7.18350 | Fr.287.34 |
| 120 | Fr.6.48000 | Fr.777.60 |
| Unit Price without VAT: | Fr.12.27000 |
|---|---|
| Unit Price with VAT: | Fr.13.26387 |



