
MOC3023S-TA1 | |
|---|---|
DigiKey Part Number | 160-1894-2-ND - Tape & Reel (TR) 160-1894-1-ND - Cut Tape (CT) 160-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3023S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3023S-TA1 Models |
Category | Current - LED Trigger (Ift) (Max) 5mA |
Manufacturer Lite-On Inc. | Current - Hold (Ih) 250µA (Typ) |
Series | Voltage - Forward (Vf) (Typ) 1.15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Output Type Triac | Mounting Type Surface Mount |
Zero Crossing Circuit No | Package / Case 6-SMD, Gull Wing |
Number of Channels 1 | Supplier Device Package 6-SMD |
Voltage - Isolation 5000Vrms | Approval Agency CQC, CSA, TUV, UL, VDE |
Voltage - Off State 400 V | Base Product Number |
Static dV/dt (Min) 1kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOC3021SM | Isocom Components 2004 LTD | 1,040 | 58-MOC3021SM-ND | Fr.0.74000 | Similar |
| MOC3021SVM | onsemi | 157 | MOC3021SVM-ND | Fr.0.69000 | Similar |
| MOC3023SR2VM | onsemi | 1,437 | MOC3023SR2VMCT-ND | Fr.0.75000 | Similar |
| MOC3023SVM | onsemi | 541 | MOC3023SVM-ND | Fr.0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 10 | Fr.0.38200 | Fr.3.82 |
| 100 | Fr.0.27800 | Fr.27.80 |
| 500 | Fr.0.23112 | Fr.115.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.21574 | Fr.215.74 |
| 2,000 | Fr.0.20266 | Fr.405.32 |
| 3,000 | Fr.0.19595 | Fr.587.85 |
| 5,000 | Fr.0.18837 | Fr.941.85 |
| 7,000 | Fr.0.18385 | Fr.1,286.95 |
| 10,000 | Fr.0.17945 | Fr.1,794.50 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |










