


LTST-108TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-108TGKTTR-ND - Tape & Reel (TR) 160-LTST-108TGKTCT-ND - Cut Tape (CT) 160-LTST-108TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-108TGKT |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 518nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.85mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.09380 | Fr.375.20 |
| 8,000 | Fr.0.08840 | Fr.707.20 |
| 12,000 | Fr.0.08564 | Fr.1,027.68 |
| 20,000 | Fr.0.08251 | Fr.1,650.20 |
| 28,000 | Fr.0.08065 | Fr.2,258.20 |
| 40,000 | Fr.0.07884 | Fr.3,153.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 100 | Fr.0.14300 | Fr.14.30 |
| 500 | Fr.0.11640 | Fr.58.20 |
| 1,000 | Fr.0.10763 | Fr.107.63 |
| 2,000 | Fr.0.10015 | Fr.200.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.15200 | Fr.1.52 |
| 100 | Fr.0.10670 | Fr.10.67 |
| 500 | Fr.0.08606 | Fr.43.03 |
| 1,000 | Fr.0.07926 | Fr.79.26 |
| 2,000 | Fr.0.07344 | Fr.146.88 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

