


0234001.MXEP | |
|---|---|
DigiKey Part Number | 0234001.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0234001.MXEP |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1.975 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.64000 | Fr.1.64 |
| 5 | Fr.1.35800 | Fr.6.79 |
| 10 | Fr.1.25300 | Fr.12.53 |
| 50 | Fr.1.03960 | Fr.51.98 |
| 100 | Fr.0.95900 | Fr.95.90 |
| 250 | Fr.0.86168 | Fr.215.42 |
| 500 | Fr.0.79436 | Fr.397.18 |
| 1,000 | Fr.0.73195 | Fr.731.95 |
| 5,000 | Fr.0.68200 | Fr.3,410.00 |
| Unit Price without VAT: | Fr.1.64000 |
|---|---|
| Unit Price with VAT: | Fr.1.77284 |

