
900016096 | |
|---|---|
DigiKey Part Number | 1794-1305-ND |
Manufacturer | |
Manufacturer Product Number | 900016096 |
Description | 0985 856 500/3M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Lumberg Automation | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.51.74000 | Fr.51.74 |
| 10 | Fr.43.97800 | Fr.439.78 |
| 25 | Fr.41.22600 | Fr.1,030.65 |
| 50 | Fr.39.25980 | Fr.1,962.99 |
| 100 | Fr.37.38840 | Fr.3,738.84 |
| Unit Price without VAT: | Fr.51.74000 |
|---|---|
| Unit Price with VAT: | Fr.55.93094 |

