



SML-LX15YC-RP-TR | |
|---|---|
DigiKey Part Number | 67-SML-LX15YC-RP-TR-ND - Tape & Reel (TR) 67-SML-LX15YC-RP-TRCT-ND - Cut Tape (CT) 67-SML-LX15YC-RP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX15YC-RP-TR |
Description | LED YELLOW CLEAR SOT23 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 585nm |
Configuration Standard | Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 3.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.25600 | Fr.2.56 |
| 100 | Fr.0.18360 | Fr.18.36 |
| 500 | Fr.0.15064 | Fr.75.32 |
| 1,000 | Fr.0.13978 | Fr.139.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12580 | Fr.377.40 |
| 6,000 | Fr.0.11867 | Fr.712.02 |
| 9,000 | Fr.0.11501 | Fr.1,035.09 |
| 15,000 | Fr.0.11088 | Fr.1,663.20 |
| 21,000 | Fr.0.10842 | Fr.2,276.82 |
| 30,000 | Fr.0.10602 | Fr.3,180.60 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |


