L128-6580SA35A0DG1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01018
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01183
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.00863
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.00995
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01020

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.01212

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.0.00600
New at DigiKey
Image for L128-6580SA35A0DG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-6580SA35A0DG1

DigiKey Part Number
1416-L128-6580SA35A0DG1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-6580SA35A0DG1
Description
2835 S 3V 80 CRI 6500K DEEP DIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Cool 6500K 2.78V 65mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
185 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
300mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
6500K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
34lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.78V
Thermal Resistance of Package
23.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L128-6580SA35A00A1Lumileds01416-L128-6580SA35A00A1TR-NDFr.0.01018Parametric Equivalent
L128-6580SA35A00A5Lumileds01416-L128-6580SA35A00A5TR-NDFr.0.01183Parametric Equivalent
L128-6580SA35A00C1Lumileds01416-L128-6580SA35A00C1TR-NDFr.0.00863Parametric Equivalent
L128-6580SA35A00C5Lumileds01416-L128-6580SA35A00C5TR-NDFr.0.00995Parametric Equivalent
L128-6580SA35A00G1Lumileds01416-L128-6580SA35A00G1CT-NDFr.0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
480,000Fr.0.00516Fr.2,476.80
Unit Price without VAT:Fr.0.00516
Unit Price with VAT:Fr.0.00558