Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L130-4080HA30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-4080HA30000B1TR-ND - Tape & Reel (TR) 1416-L130-4080HA30000B1CT-ND - Cut Tape (CT) 1416-L130-4080HA30000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4080HA30000B1 |
Description | LED LUXEON NEUT WHT 4000K 1212 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE Plus White, Neutral 4000K 2.71V 65mA 110° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 480mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.030" (0.76mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.71V | Base Product Number |
Lumens/Watt @ Current - Test 210 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L130-4080HA30000B4 | Lumileds | 0 | 1416-L130-4080HA30000B4TR-ND | Fr.0.05118 | Parametric Equivalent |
| L130-4080HA30000B5 | Lumileds | 0 | 1416-L130-4080HA30000B5TR-ND | Fr.0.05463 | Parametric Equivalent |
| L130-4080HA30000B7 | Lumileds | 0 | 1416-L130-4080HA30000B7TR-ND | Fr.0.05685 | Parametric Equivalent |
| L130-4080HA30000C1 | Lumileds | 0 | 1416-L130-4080HA30000C1TR-ND | Fr.0.05075 | Parametric Equivalent |
| L130-4080HB30000B1 | Lumileds | 0 | 1416-L130-4080HB30000B1TR-ND | Fr.0.02936 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.13500 | Fr.1.35 |
| 100 | Fr.0.09420 | Fr.9.42 |
| 500 | Fr.0.07574 | Fr.37.87 |
| 1,000 | Fr.0.06963 | Fr.69.63 |
| 2,000 | Fr.0.06442 | Fr.128.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05698 | Fr.284.90 |
| 10,000 | Fr.0.05351 | Fr.535.10 |
| 15,000 | Fr.0.05172 | Fr.775.80 |
| 25,000 | Fr.0.04970 | Fr.1,242.50 |
| 35,000 | Fr.0.04850 | Fr.1,697.50 |
| 50,000 | Fr.0.04733 | Fr.2,366.50 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |


