Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C6-40803L11A2200 | |
|---|---|
DigiKey Part Number | 1416-L2C6-40803L11A2200-ND |
Manufacturer | |
Manufacturer Product Number | L2C6-40803L11A2200 |
Description | NEUTRAL-WHITE COB 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Neutral Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Tube | Current - Max 2.475A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5864lm (Typ) | Lens Type Flat |
Current - Test 990mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C6-40802L11A2200 | Lumileds | 0 | 1416-L2C6-40802L11A2200-ND | Fr.8.41083 | Parametric Equivalent |
| L2C6-40802L11B2200 | Lumileds | 0 | 1416-L2C6-40802L11B2200-ND | Fr.9.25178 | Parametric Equivalent |
| L2C6-40803L11B2200 | Lumileds | 0 | 1416-L2C6-40803L11B2200-ND | Fr.8.04492 | Parametric Equivalent |
| L2C6-40902L11A2200 | Lumileds | 0 | 1416-L2C6-40902L11A2200-ND | Fr.9.87322 | Parametric Equivalent |
| CMU2236-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU2236-0000-00PN0U0A40G-ND | Fr.7.20420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | Fr.7.31311 | Fr.2,632.72 |
| Unit Price without VAT: | Fr.7.31311 |
|---|---|
| Unit Price with VAT: | Fr.7.90547 |


