L2C6-40902L11A2200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.9.09464

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: Fr.7.90814

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.7.20420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.8.66090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.8.66090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.7.20420
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.10.38250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: Fr.10.38250
Datasheet
New at DigiKey
Image for L2C6-40902L11A2200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-40902L11A2200

DigiKey Part Number
1416-L2C6-40902L11A2200-ND
Manufacturer
Manufacturer Product Number
L2C6-40902L11A2200
Description
NEUTRAL-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB White, Neutral Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Lumileds
Voltage - Forward (Vf) (Typ)
33.9V
Series
Lumens/Watt @ Current - Test
167 lm/W
Packaging
Tube
Current - Max
2.475A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
4000K 2-Step MacAdam Ellipse
Height
1.60mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
5610lm (Typ)
Lens Type
Flat
Current - Test
990mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L2C6-40902L11F2200Lumileds01416-L2C6-40902L11F2200-NDFr.9.09464Parametric Equivalent
L2C6-40903L11F2200Lumileds01416-L2C6-40903L11F2200-NDFr.7.90814Parametric Equivalent
CMU2236-0000-00PN0U0A40GCree LED090-CMU2236-0000-00PN0U0A40G-NDFr.7.20420Parametric Equivalent
CMU2236-0000-00PN0U0A40HCree LED090-CMU2236-0000-00PN0U0A40H-NDFr.8.66090Parametric Equivalent
CMU2236-0000-00PN0U0A5PPCree LED090-CMU2236-0000-00PN0U0A5PP-NDFr.8.66090Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
180Fr.9.87322Fr.1,777.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.9.87322
Unit Price with VAT:Fr.10.67295