CLM-22-30-80-36-TC60-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.10.00518
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.8.33763
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.5.99830
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.5.63840
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.6.38220
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.6.38220
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.10.00518
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.8.33763
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.5.99830
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.6.38220
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: Fr.6.38220
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLM-22 Gen 6 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-22-30-80-36-TC60-F7-3

DigiKey Part Number
1214-CLM-22-30-80-36-TC60-F7-3-ND
Manufacturer
Manufacturer Product Number
CLM-22-30-80-36-TC60-F7-3
Description
CLM-22-30-80-36-TC60-F7-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 Gen 6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
32.9V
Series
Lumens/Watt @ Current - Test
182 lm/W
Packaging
Tray
Current - Max
3.2A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
6285lm (Typ)
Lens Type
Flat
Current - Test
1.05A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLM-22-27-80-36-AC40-F5-2Luminus Devices Inc.01214-CLM-22-27-80-36-AC40-F5-2-NDFr.10.00518Parametric Equivalent
CLM-22-27-80-36-AC40-F5-3Luminus Devices Inc.01214-CLM-22-27-80-36-AC40-F5-3-NDFr.8.33763Parametric Equivalent
CLM-22-27-80-36-TC60-F7-2Luminus Devices Inc.01214-CLM-22-27-80-36-TC60-F7-2-NDFr.5.99830Parametric Equivalent
CLM-22-27-80-36-TC60-F7-3Luminus Devices Inc.01214-CLM-22-27-80-36-TC60-F7-3-NDFr.5.63840Parametric Equivalent
CLM-22-27-90-36-TC50-F6-3Luminus Devices Inc.01214-CLM-22-27-90-36-TC50-F6-3-NDFr.6.38220Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
400Fr.5.63840Fr.2,255.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.5.63840
Unit Price with VAT:Fr.6.09511