
FL1M-12CA-1-Y110V | |
|---|---|
DigiKey Part Number | 458-1622-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12CA-1-Y110V |
Description | LED PNL IND YELLOW 17MM SRW TER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 150° 110V 20mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | 17.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 150° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.62000 | Fr.6.62 |
| 35 | Fr.4.47029 | Fr.156.46 |
| 105 | Fr.4.09533 | Fr.430.01 |
| 525 | Fr.3.69680 | Fr.1,940.82 |
| 1,015 | Fr.3.57329 | Fr.3,626.89 |
| 2,030 | Fr.3.46304 | Fr.7,029.97 |
| Unit Price without VAT: | Fr.6.62000 |
|---|---|
| Unit Price with VAT: | Fr.7.15622 |

