5GSH920Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MEC Switches
In Stock: 0
Unit Price: Fr.2.45100
Datasheet
Image for 5GSH920Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5GSH920Q

DigiKey Part Number
882-5GSH920Q-ND
Manufacturer
Manufacturer Product Number
5GSH920Q
Description
MEC SWITCH 10G
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
10.00mm x 10.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
204gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 160°C
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Material
Polyphenylene Sulfide (PPS)
Actuator Type
Plunger for Cap
Switch Travel
1.00mm
Mounting Type
Mechanical Life
10,000,000 Cycles
Actuator Height off PCB, Vertical
6.40mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5ESH920QMEC Switches0882-5ESH920Q-NDFr.2.45100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.2.48950Fr.248.95
Manufacturers Standard Package
Unit Price without VAT:Fr.2.48950
Unit Price with VAT:Fr.2.69115