



FMMT591-TP | |
|---|---|
DigiKey Part Number | FMMT591-TPMSTR-ND - Tape & Reel (TR) FMMT591-TPMSCT-ND - Cut Tape (CT) FMMT591-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT591-TP |
Description | TRANS PNP 60V 1A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 500 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.14100 | Fr.1.41 |
| 100 | Fr.0.08790 | Fr.8.79 |
| 500 | Fr.0.06480 | Fr.32.40 |
| 1,000 | Fr.0.05731 | Fr.57.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04775 | Fr.143.25 |
| 6,000 | Fr.0.04293 | Fr.257.58 |
| 9,000 | Fr.0.04047 | Fr.364.23 |
| 15,000 | Fr.0.03771 | Fr.565.65 |
| 21,000 | Fr.0.03607 | Fr.757.47 |
| 30,000 | Fr.0.03447 | Fr.1,034.10 |
| 75,000 | Fr.0.03097 | Fr.2,322.75 |
| 150,000 | Fr.0.02881 | Fr.4,321.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

