


GBU3010-BP | |
|---|---|
DigiKey Part Number | 353-GBU3010-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBU3010-BP |
Description | BRIDGE RECT 1PHASE 1KV 30A GBU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.49000 | Fr.1.49 |
| 10 | Fr.0.92600 | Fr.9.26 |
| 100 | Fr.0.61600 | Fr.61.60 |
| 500 | Fr.0.49538 | Fr.247.69 |
| 1,000 | Fr.0.46164 | Fr.461.64 |
| 2,000 | Fr.0.42571 | Fr.851.42 |
| 6,000 | Fr.0.41858 | Fr.2,511.48 |
| 10,000 | Fr.0.38000 | Fr.3,800.00 |
| Unit Price without VAT: | Fr.1.49000 |
|---|---|
| Unit Price with VAT: | Fr.1.61069 |


