


SF66G-TP | |
|---|---|
DigiKey Part Number | SF66G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF66G-TP |
Description | DIODE STANDARD 400V 6A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 90pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | Fr.0.17486 | Fr.209.83 |
| 2,400 | Fr.0.15890 | Fr.381.36 |
| 3,600 | Fr.0.15076 | Fr.542.74 |
| 6,000 | Fr.0.14162 | Fr.849.72 |
| 8,400 | Fr.0.13620 | Fr.1,144.08 |
| 12,000 | Fr.0.13094 | Fr.1,571.28 |
| 30,000 | Fr.0.12000 | Fr.3,600.00 |
| Unit Price without VAT: | Fr.0.17486 |
|---|---|
| Unit Price with VAT: | Fr.0.18902 |


