SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SI2333-TP

DigiKey Part Number
SI2333-TPMSTR-ND - Tape & Reel (TR)
SI2333-TPMSCT-ND - Cut Tape (CT)
SI2333-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2333-TP
Description
MOSFET P-CH 12V 6A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 6A (Tc) 350mW (Tc) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 500mA, 1.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1275 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
350mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,254
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.20700Fr.2.07
100Fr.0.13100Fr.13.10
500Fr.0.09770Fr.48.85
1,000Fr.0.08694Fr.86.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.07325Fr.219.75
6,000Fr.0.06634Fr.398.04
9,000Fr.0.05628Fr.506.52
15,000Fr.0.05376Fr.806.40
21,000Fr.0.05124Fr.1,076.04
30,000Fr.0.04923Fr.1,476.90
75,000Fr.0.04800Fr.3,600.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754