SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

SI5618-TP

DigiKey Part Number
353-SI5618-TPTR-ND - Tape & Reel (TR)
353-SI5618-TPCT-ND - Cut Tape (CT)
353-SI5618-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5618-TP
Description
MOSFET P-CH 60V 1.9A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.9A (Ta) 830mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
830mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.25800Fr.2.58
100Fr.0.16420Fr.16.42
500Fr.0.12342Fr.61.71
1,000Fr.0.11026Fr.110.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08988Fr.269.64
6,000Fr.0.08484Fr.509.04
9,000Fr.0.08073Fr.726.57
15,000Fr.0.07589Fr.1,138.35
21,000Fr.0.07302Fr.1,533.42
30,000Fr.0.07068Fr.2,120.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078