


SMAZ5V6-TP | |
|---|---|
DigiKey Part Number | SMAZ5V6-TPMSTR-ND - Tape & Reel (TR) SMAZ5V6-TPMSCT-ND - Cut Tape (CT) SMAZ5V6-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5V6-TP |
Description | DIODE ZENER 5.6V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ5V6-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 100 | Fr.0.11280 | Fr.11.28 |
| 500 | Fr.0.09774 | Fr.48.87 |
| 1,000 | Fr.0.09330 | Fr.93.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.09330 | Fr.699.75 |
| 15,000 | Fr.0.05889 | Fr.883.35 |
| 22,500 | Fr.0.05609 | Fr.1,262.03 |
| 37,500 | Fr.0.05294 | Fr.1,985.25 |
| 52,500 | Fr.0.05107 | Fr.2,681.17 |
| 75,000 | Fr.0.04926 | Fr.3,694.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |











