Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4113UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4113UR-1/TR-ND - Tape & Reel (TR) 150-1N4113UR-1/TRCT-ND - Cut Tape (CT) 150-1N4113UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4113UR-1/TR |
Description | DIODE ZENER 19V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 14.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4113DUR-1 | Microchip Technology | 0 | 150-1N4113DUR-1-ND | Fr.3.38303 | Parametric Equivalent |
| 1N4113DUR-1/TR | Microchip Technology | 0 | 150-1N4113DUR-1/TRCT-ND | Fr.7.00000 | Parametric Equivalent |
| 1N4113UR-1 | Microchip Technology | 0 | 1N4113UR-1-ND | Fr.2.75920 | Parametric Equivalent |
| CDLL4113D | Microchip Technology | 0 | 150-CDLL4113D-ND | Fr.3.38303 | Parametric Equivalent |
| JANS1N4113CUR-1 | Microchip Technology | 0 | JANS1N4113CUR-1-ND | Fr.78.34980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.00000 | Fr.3.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 237 | Fr.2.87920 | Fr.682.37 |
| Unit Price without VAT: | Fr.3.00000 |
|---|---|
| Unit Price with VAT: | Fr.3.24300 |


