2N6306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N6308

DigiKey Part Number
2N6308-ND
Manufacturer
Manufacturer Product Number
2N6308
Description
TRANS NPN 350V 8A TO204AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 8 A 125 W Through Hole TO-204AA (TO-3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
5V @ 2.67A, 8A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
12 @ 3A, 5V
Power - Max
125 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204AA (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.