Direct

MCP4162T-104E/MF | |
|---|---|
DigiKey Part Number | MCP4162T-104E/MF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4162T-104E/MF |
Description | IC DIG POT 100K 8-DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 257 Taps SPI Interface 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4162T-104E/MF Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Memory Type Non-Volatile |
Series | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±20% |
Part Status Active | Temperature Coefficient (Typ) 150ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 8-DFN (3x3) |
Configuration Rheostat | Package / Case 8-VDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 257 | Resistance - Wiper (Ohms) (Typ) 75 |
Resistance (Ohms) 100k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP4162-104E/MF | Microchip Technology | 0 | MCP4162-104E/MF-ND | Fr.0.83975 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | Fr.0.83976 | Fr.2,771.21 |
| Unit Price without VAT: | Fr.0.83976 |
|---|---|
| Unit Price with VAT: | Fr.0.90778 |


