


MPF300T-1FCSG536E | |
|---|---|
DigiKey Part Number | MPF300T-1FCSG536E-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-1FCSG536E |
Description | IC FPGA 300 I/O 536CSPBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 300 21094400 300000 536-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 300000 | |
Total RAM Bits | 21094400 | |
Number of I/O | 300 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 536-CSPBGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | Fr.402.79000 | Fr.805.58 |
| Unit Price without VAT: | Fr.402.79000 |
|---|---|
| Unit Price with VAT: | Fr.435.41599 |

