VC-709-HDE-KAAN-50M0000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.51403
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: Fr.2.03046
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: Fr.4.65700
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.6.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.77000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.2.26000
Datasheet
New Product
Image for VC-709-HDE-KAAN-50M0000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-709-HDE-KAAN-50M0000000

DigiKey Part Number
150-VC-709-HDE-KAAN-50M0000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VC-709-HDE-KAAN-50M0000000
Description
VC-709-HDE-KAAN-50M0000000
Customer Reference
Detailed Description
50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
14mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
637L5003I2TCTS-Frequency Controls0CTX1398TR-NDFr.2.51403Parametric Equivalent
637V5003I2TCTS-Frequency Controls0637V5003I2T-NDFr.2.03046Parametric Equivalent
ECX-L27BN-50.000ECS Inc.0ECX-L27BN-50.000-NDFr.4.65700Parametric Equivalent
SIT9120AI-2D3-25E50.000000SiTime01473-SIT9120AI-2D3-25E50.000000-NDFr.6.45000Parametric Equivalent
XLL725050.000000IRenesas Electronics Corporation0800-XLL725050.000000ICT-NDFr.1.77000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.