




0536490674 | |
|---|---|
DigiKey Part Number | 900-0536490674TR-ND - Tape & Reel (TR) 900-0536490674CT-ND - Cut Tape (CT) 900-0536490674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536490674 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536490674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 15mm | |
Height Above Board | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.70000 | Fr.5.70 |
| 10 | Fr.4.84700 | Fr.48.47 |
| 25 | Fr.4.54320 | Fr.113.58 |
| 50 | Fr.4.32640 | Fr.216.32 |
| 100 | Fr.4.11990 | Fr.411.99 |
| 250 | Fr.3.96664 | Fr.991.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 760 | Fr.3.54795 | Fr.2,696.44 |
| 1,520 | Fr.3.37880 | Fr.5,135.78 |
| 2,280 | Fr.3.28363 | Fr.7,486.68 |
| Unit Price without VAT: | Fr.5.70000 |
|---|---|
| Unit Price with VAT: | Fr.6.16170 |



