0039290143 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: Fr.4.63000
Datasheet

Similar


Molex
In Stock: 24,939
Unit Price: Fr.1.13000
Datasheet
39-29-0143, 39-29-6148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-29-0143, 39-29-6148
39-29-0143
39-29-0143
Molex RF Connectors | Digi-Key Daily

0039290143

DigiKey Part Number
900-0039290143-ND
Manufacturer
Manufacturer Product Number
0039290143
Description
CONN HEADER VERT 14POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039290143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.504" (12.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes