cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0458300215

DigiKey Part Number
0458300215-ND
Manufacturer
Manufacturer Product Number
0458300215
Description
CONN HD ARRAY PLUG 195P SMD GOLD
Customer Reference
Detailed Description
195 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0458300215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
High Density Array, Male
Number of Positions
195
Pitch
0.047" (1.20mm)
Number of Rows
15
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm
Height Above Board
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.