Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 5dBi, 6dBi | |
Features | - | |
Termination | N Type | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 10.815" (274.70mm) | |
Applications | Wi-Fi | |
Base Product Number |


