
EV1475S-J-00A | |
|---|---|
DigiKey Part Number | 1589-EV1475S-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV1475S-J-00A |
Description | EVAL BOARD FOR MP1475S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP1475S - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 12V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MP1475S |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.75000 | Fr.20.75 |
| Unit Price without VAT: | Fr.20.75000 |
|---|---|
| Unit Price with VAT: | Fr.22.43075 |

