MP3212DQ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 497
Unit Price: Fr.2.26000
Datasheet
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.3A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3212DQ-LF-Z

DigiKey Part Number
MP3212DQ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3212DQ-LF-Z
Description
IC REG BOOST ADJ 1.3A 10QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 1.3A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3212DQ-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-QFN (3x3)
Voltage - Input (Min)
2.3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3212DQ-LF-PMonolithic Power Systems Inc.4971589-1153-1-NDFr.2.26000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.11568Fr.5,578.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.11568
Unit Price with VAT:Fr.1.20605