Direct

MPM3830GQV-Z | |
|---|---|
DigiKey Part Number | 1589-1772-2-ND - Tape & Reel (TR) 1589-1772-1-ND - Cut Tape (CT) 1589-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3830GQV-Z |
Description | DC DC CONVERTER 2.7-6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6V 3A 2.7V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3830GQV-Z Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 20-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 20-QFN (3x5) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPM3830GQV-P | Monolithic Power Systems Inc. | 0 | 1589-1267-1-ND | Fr.2.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.47000 | Fr.2.47 |
| 10 | Fr.1.84800 | Fr.18.48 |
| 25 | Fr.1.69280 | Fr.42.32 |
| 100 | Fr.1.52240 | Fr.152.24 |
| 250 | Fr.1.44120 | Fr.360.30 |
| 500 | Fr.1.41832 | Fr.709.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.30951 | Fr.3,273.78 |
| 5,000 | Fr.1.28390 | Fr.6,419.50 |
| Unit Price without VAT: | Fr.2.47000 |
|---|---|
| Unit Price with VAT: | Fr.2.67007 |






