LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4425BGQB-AEC1-P

DigiKey Part Number
1589-MPQ4425BGQB-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ4425BGQB-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ4425BGQB-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4425BGQB-AEC1-P
Description
IC LED DRVR RGLTR PWM 1.5A 13QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
MPQ4425BGQB-AEC1-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5A
Manufacturer
Monolithic Power Systems Inc.
Frequency
400kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
13-PowerVQFN
Voltage - Supply (Min)
4V
Supplier Device Package
13-QFN (2.5x3)
Voltage - Supply (Max)
36V
Base Product Number
Voltage - Output
0.2V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,474
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.45000Fr.3.45
10Fr.2.61400Fr.26.14
25Fr.2.40480Fr.60.12
100Fr.2.17540Fr.217.54
250Fr.2.06600Fr.516.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.00004Fr.1,000.02
1,000Fr.1.94576Fr.1,945.76
1,500Fr.1.91857Fr.2,877.86
2,500Fr.1.88845Fr.4,721.12
3,500Fr.1.87085Fr.6,547.97
Manufacturers Standard Package
Unit Price without VAT:Fr.3.45000
Unit Price with VAT:Fr.3.72945