Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ7231GLE-D30-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D30-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D30-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D30-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D30-AEC1-P |
Description | MPSAFETM 42V, 3A BUCK OR 2.4A BU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2.4A, 3A | |
Frequency | 1.25MHz, 2.4MHz | |
Dimming | Analog, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.78160 | Fr.890.80 |
| 1,000 | Fr.1.73226 | Fr.1,732.26 |
| 1,500 | Fr.1.70756 | Fr.2,561.34 |
| 2,500 | Fr.1.68019 | Fr.4,200.48 |
| 3,500 | Fr.1.66420 | Fr.5,824.70 |
| Unit Price without VAT: | Fr.1.78160 |
|---|---|
| Unit Price with VAT: | Fr.1.92591 |


