H0505S-2WR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 271
Unit Price: Fr.6.57000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 723
Unit Price: Fr.7.45000
Datasheet

Similar


Recom Power
In Stock: 296
Unit Price: Fr.11.93000
Datasheet

Similar


Recom Power
In Stock: 109
Unit Price: Fr.17.54000
Datasheet

Similar


Traco Power
In Stock: 7
Unit Price: Fr.9.60000
Datasheet
HxxxxS-2WR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H0505S-2WR2

DigiKey Part Number
2725-H0505S-2WR2-ND
Manufacturer
Manufacturer Product Number
H0505S-2WR2
Description
ISOLATED MODULE DC DC CONVERTER1
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
Medical
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.39" W x 0.94" H (19.5mm x 9.8mm x 24.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UL
Standard Number
60601-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.45000Fr.2.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.45000
Unit Price with VAT:Fr.2.64845