
K7812T-1000R3-TR | |
|---|---|
DigiKey Part Number | 2725-K7812T-1000R3-TR-ND - Tape & Reel (TR) 2725-K7812T-1000R3-TRCT-ND - Cut Tape (CT) 2725-K7812T-1000R3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7812T-1000R3-TR |
Description | DC DC CONVERTER 12V 9.6W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 800mA 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7812T-1000R3-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 9.6 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.1.16840 | Fr.350.52 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |

