LH20-23B24R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 56
Unit Price: Fr.13.03000
Datasheet

Similar


TDK-Lambda
In Stock: 25
Unit Price: Fr.48.04000
Datasheet

Similar


TT Electronics/Power Partners Inc.
In Stock: 101
Unit Price: Fr.24.28000
Datasheet
LH20-23BxxR2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH20-23B24R2

DigiKey Part Number
2725-LH20-23B24R2-ND
Manufacturer
Manufacturer Product Number
LH20-23B24R2
Description
AC/DC CONVERTER 24V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 850mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
850mA
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.44" L x 1.77" W x 0.89" H (62.0mm x 45.0mm x 22.5mm)
Approval Agency
CE, EN, UKCA
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.32000Fr.4.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.32000
Unit Price with VAT:Fr.4.66992