URBxxxxJMT-3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

URB2424JMT-3W

DigiKey Part Number
2725-URB2424JMT-3W-ND
Manufacturer
Manufacturer Product Number
URB2424JMT-3W
Description
DC DC CONVERTER 24V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.98" L x 0.61" W x 0.27" H (25.0mm x 15.6mm x 6.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.4.34000Fr.4.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.34000
Unit Price with VAT:Fr.4.69154