1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6E3KJ102MN3A

DigiKey Part Number
490-13279-1-ND - Cut Tape (CT)
490-13279-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE6E3KJ102MN3A
Description
CAP CER 1000PF 300VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6E3KJ102MN3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200, X1, Y2
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.276" Dia (7.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,635
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.39700Fr.3.97
50Fr.0.30460Fr.15.23
100Fr.0.27620Fr.27.62
Tape & Box (TB)
QuantityUnit PriceExt Price
700Fr.0.21433Fr.150.03
1,400Fr.0.20124Fr.281.74
2,100Fr.0.19468Fr.408.83
3,500Fr.0.18741Fr.655.93
4,900Fr.0.18316Fr.897.48
7,000Fr.0.17908Fr.1,253.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103