
GCE188R71H222KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H222KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H222KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H222KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H222KA01D |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCE188R71H222KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 50 | Fr.0.03780 | Fr.1.89 |
| 100 | Fr.0.03280 | Fr.3.28 |
| 500 | Fr.0.02432 | Fr.12.16 |
| 1,000 | Fr.0.02171 | Fr.21.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01730 | Fr.69.20 |
| 8,000 | Fr.0.01590 | Fr.127.20 |
| 12,000 | Fr.0.01519 | Fr.182.28 |
| 20,000 | Fr.0.01442 | Fr.288.40 |
| 28,000 | Fr.0.01396 | Fr.390.88 |
| 40,000 | Fr.0.01352 | Fr.540.80 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

