
GCM31BR72J152KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J152KWB1KTR-ND - Tape & Reel (TR) 490-GCM31BR72J152KWB1KCT-ND - Cut Tape (CT) 490-GCM31BR72J152KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J152KWB1K |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.37200 | Fr.3.72 |
| 50 | Fr.0.28400 | Fr.14.20 |
| 100 | Fr.0.25710 | Fr.25.71 |
| 500 | Fr.0.21178 | Fr.105.89 |
| 1,000 | Fr.0.19776 | Fr.197.76 |
| 2,500 | Fr.0.18296 | Fr.457.40 |
| 5,000 | Fr.0.17405 | Fr.870.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.16194 | Fr.1,619.40 |
| 20,000 | Fr.0.15607 | Fr.3,121.40 |
| 30,000 | Fr.0.15312 | Fr.4,593.60 |
| 50,000 | Fr.0.14986 | Fr.7,493.00 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

