
GJM0335C2A5R6BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A5R6BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A5R6BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A5R6BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A5R6BB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A5R6BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.07700 | Fr.0.77 |
| 50 | Fr.0.05420 | Fr.2.71 |
| 100 | Fr.0.04730 | Fr.4.73 |
| 500 | Fr.0.03574 | Fr.17.87 |
| 1,000 | Fr.0.03218 | Fr.32.18 |
| 2,500 | Fr.0.02843 | Fr.71.08 |
| 5,000 | Fr.0.02618 | Fr.130.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01870 | Fr.280.50 |
| 30,000 | Fr.0.01755 | Fr.526.50 |
| 45,000 | Fr.0.01698 | Fr.764.10 |
| 75,000 | Fr.0.01634 | Fr.1,225.50 |
| 105,000 | Fr.0.01597 | Fr.1,676.85 |
| 150,000 | Fr.0.01561 | Fr.2,341.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

